MK60FN1M0VMD15
ARM Cortex-M4 Kinetis K60 Microcontroller IC 32-Bit 150MHz 1MB (1M x 8) FLASH 144-MAPBGA (13x13)
- RoHS 10 Compliant
- Tariff Charges
Performance efficient Kinetis K60/61 MCUs offer outstanding computational power for control algorithms, sensor data processing, and audio processing. Delivers industry-leading low power while providing significant bill-of-materials savings through smart on-chip integration Includes options for security encryption and tamper detection Provides scalability with various levels of integration, offering a rich suite of analog, communication, timing and control peripherals to accommodate a wide range of requirements Shares the comprehensive enablement and scalability of the Kinetis portfolio Promotes faster time-to-market with comprehensive development tools, software and enablement
Ultra-Low-Power
- 10 low-power modes with power and clock gating for optimal peripheral activity and recovery times. Run power consumption down to 350 µA/MHz and static power consumption down to 5.6 µA, full state retention and 6 µS wake-up. Lowest static mode down to 280 nA.
- Full memory and analog operation down to 1.71 volts for extended battery life
- Low-leakage wake-up unit with up to eight internal modules and 16 pins as wake-up sources in low-leakage stop (LLS)/very low-leakage stop (VLLS) modes
- Low-power timer for continual system operation in reduced power state
Flash, SRAM and FlexMemory
- 512 KB-1 MB flash. Fast access, high reliability with four-level security protection
- 128 KB of SRAM
- FlexMemory: 32 bytes-16 KB of user-segmentable byte write/erase EEPROM for data tables/system data. EEPROM with over 10M cycles and flash with 70 µsec write time (brownouts without data loss/corruption). No user or s
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MAPBGA | ||
| Surface Mount | ||
| Kinetis K | ||
| K6x | ||
| 144 | ||
| Kinetis K Family K6x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |