MK60FN1M0VLQ15
ARM MCU, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK60FN1M0VLQ15
Secondary Manufacturer Part#: MK60FN1M0VLQ15
- RoHS 10 Compliant
- Tariff Charges
The MK60FN1M0VLQ15 is a 32-bit Kinetis K6x Microcontroller with Ethernet crypto, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 150MHz. The device incorporates 1024kB internal flash, 128kB internal RAM, four 16-bit SAR A/D converter, two 12-bit D/A converter and 100 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and two I2S modules.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- NAND Flash controller interface
- 3 to 32MHz and 32kHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 32-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor and software watchdog
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| Kinetis K | ||
| K6x | ||
| 144 | ||
| Kinetis K Family K6x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |