PDP SEO Portlet

MK53DX256CMD10

MCU 32-bit K53 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK53DX256CMD10
Secondary Manufacturer Part#: MK53DX256CMD10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis K53 100 MHz MCU family provides an analog measurement engine for medical and industrial applications. Reduces core interruption, increasing performance Enables design flexibility and system cost reduction Increases system safety by restricting access to key memory locations Provides scalability needed for key digital power and motor control applications Shares the Kinetis portfolio’s comprehensive enablement support

  • Operating Characteristics
    • Voltage range: 1.71 to 3.6 V
    • Flash write voltage range: 1.71 to 3.6 V
    • Temperature range (ambient): -40 to 85°C
  • Performance
    • Up to 100 MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Memories and memory interfaces
    • Up to 512 KB program flash memory on nonFlexMemory devices
    • Up to 256 KB program flash memory on FlexMemory devices
    • Up to 256 KB FlexNVM on FlexMemory devices
    • 4 KB FlexRAM on FlexMemory devices
    • Up to 128 KB RAM
    • Serial programming interface (EzPort)
    • FlexBus external bus interface
  • Clocks
    • 3 to 32 MHz crystal oscillator
    • 32 kHz crystal oscillator
    • Multi-purpose clock generator
  • System peripherals
    • Multiple low-power modes to provide power optimization based on application requirements
    • Memory protection unit with multi-ma

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
MAPBGA
Surface Mount
Ethernet/I2C/I2S/SPI
144
100
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$12.79271
1600+
$12.10122
3200+
$11.78276
6400+
$11.48064
12800+
$11.19362