MK53DN512CLQ10
MCU 32-bit K53 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK53DN512CLQ10
Secondary Manufacturer Part#: MK53DN512CLQ10
- RoHS 10 Compliant
- Tariff Charges
The Kinetis K53 100 MHz MCU family provides an analog measurement engine for medical and industrial applications. Reduces core interruption, increasing performance Enables design flexibility and system cost reduction Increases system safety by restricting access to key memory locations Provides scalability needed for key digital power and motor control applications Shares the Kinetis portfolio’s comprehensive enablement support
Ultra-Low-Power
- 10 low-power modes with power and clock gating for optimal peripheral activity and recovery times.
- Full memory and analog operation down to 1.71 volts for extended battery life
- Low-leakage wake-up unit with up to eight internal modules and 16 pins as wake-up sources in low-leakage stop (LLS)/very low-leakage stop (VLLS) modes
- Low-power timer for continual system operation in reduced power state
Flash, SRAM and FlexMemory
- 256 KB - 512 KB flash. Fast access, high reliability with four-level security protection
- 128 KB of SRAM
- FlexMemory: Up to 256 bytes-4KB of byte write/erase EEPROM for data tables/system data. EEPROM with over 10M cycles and flash with 70 µsec write time (brownouts without data loss/corruption). No user or system intervention to complete programming and erase functions and full operation down to 1.71 volts. In addition, upto 256 KB can be used for extra program code, data or
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| Ethernet/I2C/I2S/SPI | ||
| Kinetis K | ||
| K5x | ||
| 144 | ||
| 100 | ||
| 85 °C | ||
| -40 °C | ||
| Kinetis K Family K5x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |