PDP SEO Portlet

MK52DN512ZCMD10

MCU 32-bit K52 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK52DN512ZCMD10
Secondary Manufacturer Part#: MK52DN512ZCMD10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis K50 100 MHz MCU family provides an analog measurement engine consisting of integrated operational and transimpedance amplifiers as well as high-resolution ADC and DAC modules for medical and industrial applications. Increases performance by reducing core interruption Supports system cost reduction and design flexibility Increases system safety by securing access to critical memory locations Offers scalability for key digital power and motor control applications Shares the comprehensive enablement of the Kinetis portfolio

Ultra-Low-Power

  • 10 low-power modes with power and clock gating for optimal peripheral activity and recovery times.
  • Full memory and analog operation down to 1.71 volts for extended battery life
  • Low-leakage wake-up unit with up to eight internal modules and 16 pins as wake-up sources in low-leakage stop (LLS)/very low-leakage stop (VLLS) modes
  • Low-power timer for continual system operation in reduced power state

Flash, SRAM and FlexMemory

  • 256 KB - 512 KB flash. Fast access, high reliability with four-level security protection
  • 64 KB-128 KB of SRAM
  • FlexMemory: 32 bytes-4KB of byte write/erase EEPROM for data tables/system data. EEPROM with over 10M cycles and flash with 70 µsec write time (brownouts without data loss/corruption). No user or system intervention to complete programming and erase functions and full operation down to 1.71 volts. In addition, upto 256 KB can be used for extra program code, data or E

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
MAPBGA
Surface Mount
Ethernet/I2C/I2S/SPI
Kinetis K
K5x
144
100
85 °C
-40 °C
Kinetis K Family K5x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$11.76774
1600+
$11.05101
3200+
$10.8629
6400+
$10.68236
12800+
$10.62701