PDP SEO Portlet

MK51DN256CMD10

MCU 32-Bit K51 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK51DN256CMD10
Secondary Manufacturer Part#: MK51DN256CMD10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis K51 100 MHz Measurement MCUs, built on the ARM Cortex -M4 core, feature Segment LCD, USB and advanced serial communication. This family shares the comprehensive enablement and scalability of the Kinetis portfolio.

  • Operating Characteristics
  • Voltage range: 1.71 to 3.6 V
  • Flash write voltage range: 1.71 to 3.6 V
  • Temperature range (ambient): -40 to 85°C
  • Performance
  • Up to 100 MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Memories and memory interfaces
  • Up to 512 KB program flash memory on nonFlexMemory devices
  • Up to 128 KB RAM
  • Serial programming interface (EzPort)
  • FlexBus external bus interface
  • Clocks
  • 3 to 32 MHz crystal oscillator
  • 32 kHz crystal oscillator
  • Multi-purpose clock generator
  • System peripherals
  • Multiple low-power modes to provide power optimization based on application requirements
  • Memory protection unit with multi-master protection
  • 16-channel DMA controller, supporting up to 63 request sources
  • External watchdog monitor
  • Software watchdog
  • Low-leakage wakeup unit
  • Human-machine interface
  • Segment LCD cont

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
MAPBGA
Surface Mount
I2C/I2S/SPI/UART/USB
94
144
100
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$10.45614
1600+
$9.89095
3200+
$9.63066
6400+
$9.38372
12800+
$9.14912