MK50DX256CMC7
KINETIS 256K FLEX
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK50DX256CMC7
Secondary Manufacturer Part#: MK50DX256CMC7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 | ||
| 16Bit | ||
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART, USB | ||
| Kinetis K | ||
| K5x | ||
| 121 | ||
| 72 MHz | ||
| 85 °C | ||
| -40 °C | ||
| Kinetis K Family K5x Series Microcontrollers | ||
| 256 KB | ||
| 64 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |