MK50DX256CLK7
MCU 32-Bit K50 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The Kinetis K50 100 MHz MCU family provides an analog measurement engine consisting of integrated operational and transimpedance amplifiers as well as high-resolution ADC and DAC modules for medical and industrial applications. Increases performance by reducing core interruption Supports system cost reduction and design flexibility Increases system safety by securing access to critical memory locations Offers scalability for key digital power and motor control applications Shares the comprehensive enablement of the Kinetis portfolio
Ultra-Low-Power
- 10 low-power modes with power and clock gating for optimal peripheral activity and recovery times.
- Full memory and analog operation down to 1.71 volts for extended battery life
- Low-leakage wake-up unit with up to eight internal modules and 16 pins as wake-up sources in low-leakage stop (LLS)/very low-leakage stop (VLLS) modes
- Low-power timer for continual system operation in reduced power state
Flash, SRAM and FlexMemory
- 256 KB - 512 KB flash. Fast access, high reliability with four-level security protection
- 64 KB-128 KB of SRAM
- FlexMemory: 32 bytes-4KB of user segmentable byte write/erase EEPROM for data tables/system data. EEPROM with over 10M cycles and flash with 70 µsec write time (brownouts without data loss/corruption). No user or system intervention to complete programming and erase functions and full operation down to 1.71 volts. In addition, upto 256 KB can be used for extra program
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USB | ||
| Kinetis K | ||
| K5x | ||
| 39 | ||
| 80 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| Kinetis K Family K5x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |