MK50DN512CMD10R
MCU 32-Bit K50 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA T/R
- RoHS 10 Compliant
- Tariff Charges
- Operating Characteristics
- Performance
- Memories and memory interfaces
- Clocks
- System peripherals
- Security and integrity modules
- Human-machine interface
- Analog modules
- Timers
- Communication interfaces
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| MAPBGA | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USB | ||
| 96 | ||
| 144 | ||
| 100 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |