PDP SEO Portlet

MK30DX64VLK7

MCU 32-Bit K30 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK30DX64VLK7
Secondary Manufacturer Part#: MK30DX64VLK7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis K30 72 MHz Segment LCD MCUs, based on the ARM Cortex -M4, offer a scalable entry point into the mid-performance Kinetis portfolio offering high-precision analog integration, flexible low-power and peripheral options. This family shares the comprehensive enablement and scalability of the Kinetis portfolio.

  • Operating Characteristics
    • Voltage range: 1.71 to 3.6 V
    • Flash write voltage range: 1.71 to 3.6 V
    • Temperature range (ambient): -40 to 105°C
  • Clocks
    • 3 to 32 MHz crystal oscillator
    • 32 kHz crystal oscillator
    • Multi-purpose clock generator
  • System peripherals
    • Multiple low-power modes to provide power optimization based on application requirements
    • 16-channel DMA controller, supporting up to 63 request sources
    • External watchdog monitor
    • Software watchdog
    • Low-leakage wakeup unit
  • Security and integrity modules
    • Hardware CRC module to support fast cyclic redundancy checks
    • 128-bit unique identification (ID) number per chip
  • Human-machine interface
    • Segment LCD controller supporting up to 36 frontplanes and 8 backplanes, or 40 frontplanes and 4 backplanes, depending on the package siz
    • Low-power hardware touc

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
CAN/I2C/I2S/SPI/UART
Kinetis K
K3x
56
80
72
105 °C
-40 °C
Kinetis K Family K3x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:960  Mult:480  
USD $:
960+
$5.97629
1920+
$5.65324
3840+
$5.50447
7680+
$5.36333
15360+
$5.22925