PDP SEO Portlet

MK30DX256VMC7

MCU 32-bit K30 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK30DX256VMC7
Secondary Manufacturer Part#: MK30DX256VMC7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kinetis is the most scalable portfolio of low power, mixedsignal ARM Cortex-M4 MCUs in the industry. Phase 1 of the portfolio consists of five MCU families with over 200 pin-, peripheral- and software-compatible devices. Each family offers excellent performance, memory and feature scalability with common peripherals, memory maps, and packages providing easy migration both within and between families. Kinetis MCUs are built from Freescale’s innovative 90nm Thin Film Storage (TFS) flash technology with unique FlexMemory. Kinetis MCU families combine the latest lowpower innovations and high performance, high precision mixed-signal capability with a broad range of connectivity, human-machine interface, and safety & security peripherals. Kinetis MCUs are supported by a market-leading enablement bundle from Freescale and numerous ARM 3rd party ecosystem partners.

  • Operating characteristics
    • Voltage range 1.71V - 3.6V
    • Flash memory programming down to 1.71V
    • Temperature range (TA) -40 to 105°C
    • Flexible modes of operation
  • Core features
    • Next generation 32-bit ARM Cortex-M4 core
    • Supports DSP instructions
    • Nested vectored interrupt controller (NVIC)
    • Asynchronous wake-up interrupt controller (AWIC)
  • System and power management
    • Software and hardware watchdog with external monitor pin
    • DMA controller
    • Low-leakage wake-up unit (LLWU)
    • Power management controller with 10 different power modes
    • Non-maskable interrupt (NMI)
    • 128-bit unique identification (ID) number per chip
  • Clocks
    • Multi-purpose clock generator
    • 3MHz to 32MHz crystal oscillator
    • 32kHz to 40kHz crystal oscillator
    • Internal 1kHz low power oscillator
    • DC to 50MHz external square wave input clock<

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
MAPBGA
Surface Mount
CAN/I2C/I2S/SPI/UART
Kinetis K
K3x
121
72
105 °C
-40 °C
Kinetis K Family K3x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1740  Mult:1740  
USD $:
1740+
$8.39414
3480+
$7.9404
6960+
$7.73145
13920+
$7.5332
27840+
$7.34488