MK30DN512ZVLK10
MCU 32-bit K30 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin FQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK30DN512ZVLK10
Secondary Manufacturer Part#: MK30DN512ZVLK10
- RoHS 10 Compliant
- Tariff Charges
The Kinetis K30 100 MHz Segment LCD MCUs are built on the ARM Cortex -M4 core and feature advanced analog integration and serial communication. This family shares the comprehensive enablement and scalability of the Kinetis portfolio.
Ultra-Low-Power
- 110 low-power modes with power and clock gating for optimal peripheral activity and recovery times. Stop currents down to 2 µA, andrun currents of <350 µa/mhz,=" with="" 4="" µs="" wake-up="" from="" stop="">350>
- Full memory and analog operation down to 1.71 volts for extended battery life
- Low-leakage wake-up unit with up to eight internal modules and16 pins as wake-up sources in low-leakage stop (LLS)/very low-leakage stop (VLLS) modes
- Low-power timer for continual system operation in reduced power state
Flash, SRAM and FlexMemory
- 128 KB - 512 KB flash. Fast access, high reliability with four-level security protection
- 32 KB-128 KB of SRAM
- FlexMemory: 32 bytes-4KB of user-segmentable byte write/erase EEPROM for data tables/system data. EEPROM with over 10M cycles and flash with 70 µsec write time (brownouts without data loss/corruption). No user or system intervention to complete prog"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 | ||
| 16-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| FQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| Kinetis K | ||
| K3X | ||
| 80 | ||
| 100 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K3X Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |