PDP SEO Portlet

MK30DN512VLL10

MCU 32-Bit MK30 ARM Cortex M4 DSP 512KB Flash 100-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK30DN512VLL10
Secondary Manufacturer Part#: MK30DN512VLL10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis K30 100 MHz Segment LCD MCUs are built on the ARM Cortex -M4 core and feature advanced analog integration and serial communication. This family shares the comprehensive enablement and scalability of the Kinetis portfolio.

  • Operating Characteristics
    • Voltage range: 1.71 to 3.6 V
    • Flash write voltage range: 1.71 to 3.6 V
    • Temperature range (ambient): -40 to 105°C
  • Performance
    • Up to 100 MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Memories and memory interfaces
    • Up to 512 KB program flash memory on non-FlexMemory devices
    • Up to 128 KB RAM
    • Serial programming interface (EzPort)
  • Clocks
    • 3 to 32 MHz crystal oscillator
    • 32 kHz crystal oscillator
    • Multi-purpose clock generator
  • System peripherals
    • Multiple low-power modes to provide power optimization based on application requirements
    • Memory protection unit with multi-master protection
    • 16-channel DMA controller, supporting up to 63 request sources
    • External watchdog monitor
    • Software watchdog
    • Low-leakage wakeup unit

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
I2C/I2S/SPI/UART/USB
Kinetis K
K3x
68
100
100
105 °C
-40 °C
Kinetis K Family K3x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$10.13986
900+
$9.59176
1800+
$9.33934
3600+
$9.09987
7200+
$8.87238