MK26FN2M0VMI18
MCU 32-Bit K26 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 169-Pin MAPBGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK26FN2M0VMI18
Secondary Manufacturer Part#: MK26FN2M0VMI18
- RoHS 10 Compliant
- Tariff Charges
The K26 sub-family members provide greater performance, memory options up to 2 MB total flash and 256 KB of SRAM, as well as higher peripheral integration with features such as Dual USB. These devices maintain hardware and software compatibility with the existing Kinetis family. This product also offers: • Integration of a High Speed USB Physical Transceiver • Greater performance flexibility with a High Speed Run mode • Smarter peripherals with operation in Stop modes
- Performance
- Up to 180 MHz ARM Cortex-M4 based core with DSP instructions and Single Precision Floating Point unit
- Memories and memory expansion
- Up to 2 MB program flash memory on non-FlexMemory devices with 256 KB RAM
- Up to 1 MB program flash memory and 256 KB of FlexNVM on FlexMemory devices
- 4 KB FlexRAM on FlexMemory devices
- FlexBus external bus interface and SDRAM controller
- Analog modules
- Two 16-bit SAR ADCs and two 12-bit DAC
- Four analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Voltage reference 1.2V
- Communication interfaces
- USB high-/full-/low-speed On-the-Go with on-chip high speed transceiver
- USB full-/low-speed OTG with on-chip transceiver
- Two CAN, three SPI and four I2C modules
- Low Power Universal Asynchronous Receiver/ Transmitter 0 (LPUART0) and five standard UARTs
- Secure Digita
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| Kinetis K | ||
| K2x | ||
| 116 | ||
| 169 | ||
| 180 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |