MK26FN2M0VMD18
MCU 32-Bit K26 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray
- RoHS 10 Compliant
- Tariff Charges
The MK26FN2M0VMD18 is a 32-bit Kinetis K2x Microcontroller with USB control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 180MHz. The device incorporates 2048kB internal flash, 256kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 100 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, four I2C modules and one I2S module.
- ARM Cortex-M4 based core with DSP instructions and single precision floating point unit
- FlexBus external bus interface and SDRAM controller
- Four analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- 1.2V Voltage reference
- USB High-/full-/low-speed On-the-Go with on-chip high speed transceiver
- USB Full-/low-speed OTG with on-chip transceiver
- Secure digital host controller (SDHC)
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 3 to 32MHz main crystal oscillator and 32kHz low power crystal oscillator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| Kinetis K | ||
| K2x | ||
| 100 | ||
| 144 | ||
| 180 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |