PDP SEO Portlet

MK22FX512VMC12R

MCU 32-Bit K22 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK22FX512VMC12R
Secondary Manufacturer Part#: MK22FX512VMC12R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

120 MHz ARM Cortex -M4-based Microcontroller with FPU The K22 product family members are optimized for cost-sensitive applications requiring low-power, USB connectivity, processing efficiency with floating point unit. It shares the comprehensive enablement and scalability of the Kinetis family.

  • Performance
    • Up to 120 MHz ARM Cortex-M4-based core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Memories and memory interfaces
    • Up to 1 MB program flash memory and 128 KB RAM
    • Up to 128 KB FlexNVM and 4 KB FlexRAM on FlexMemory devices
    • FlexBus external bus interface
  • System peripherals
    • Multiple low-power modes; low leakage wakeup unit
    • Memory protection unit with multi-master protection
    • 16-channel DMA controller
    • External watchdog monitor and software watchdog
  • Security and integrity modules
    • Hardware CRC module
    • 128-bit unique identification (ID) number per chip Analog modules
    • Two 16-bit SAR ADCs
    • Two 12-bit DACs
    • Three analog comparators (CMP)
    • Voltage reference
  • Communication interfaces
    • USB full-/low-speed On-the-Go controller
    • USB Device Charger detect
    • Controller Are

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
MAPBGA
Surface Mount
CAN/I2C/I2S/SPI/UART
Kinetis K
K2x
86
121
120
105 °C
-40 °C
Kinetis K Family K2x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$8.06785
4000+
$8.02669
8000+
$7.98552
16000+
$7.94436
32000+
$7.9032