PDP SEO Portlet

MK22FN512VLL12R

MCU 32-Bit Kinetis ARM Cortex M4F RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK22FN512VLL12R
Secondary Manufacturer Part#: MK22FN512VLL12R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis K22 100 MHz USB MCU family supports cost-sensitive applications requiring low power flexibility and processing efficiency. Offers analog, communication, timing and control peripherals to meet diverse requirements Leads the industry in low-power performance efficiency Smart on-chip integration significantly reduces bill-of-materials costs Shares the Kinetis portfolio’s comprehensive enablement and scalability

Ultra-Low-Power

  • Run power consumption down to 200 µA/MHz
  • Flexible low-power modes with power and clock gating for optimal peripheral activity and recovery times
  • Static power consumption down to 2.1 µA with full state retention and 4 µS wakeup. Lowest static mode down to 250 nA.
  • Low-power timer for continual system operation in reduced power state

Performance

  • 100 MHz ARM Cortex-M4 core with DSP instructions, delivering 1.25 Dhrystone MIPS per MHz

Memories and memory interfaces

  • 128 KB of embedded flash and 24 KB of RAM
  • Serial programming interface (EzPort)

System peripherals

  • Flexible low-power modes with multiple wake up sources
  • 4-channel DMA controller
  • Independent External and Software Watchdog monitor

Clocks

  • Two crystal oscillators: 32 kHz (RTC) and 32-40 kHz or 3-32 MHz
  • Three internal oscillators: 32 kHz, 4 MHz, and

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4F
LQFP
Surface Mount
I2C/I2S/SPI/UART/USB
Kinetis K
K2x
66
100
120
105 °C
-40 °C
Kinetis K Family K2x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  11000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.48743
2000+
$6.43205
4000+
$6.3994
8000+
$6.36675
16000+
$6.3341