PDP SEO Portlet

MK22FN512VLH12

ARM MCU, K2 USB Series, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32 bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK22FN512VLH12
Secondary Manufacturer Part#: MK22FN512VLH12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MK22FN512VLH12 is a 32-bit 120MHz low-power Cortex-M4 based Microcontroller Unit with FPU. The K22 product family members are optimized for cost-sensitive applications requiring low-power, USB connectivity and processing efficiency with a floating point unit. This device share the comprehensive enablement and scalability of the Kinetis family. The microcontroller unit features delivers industry-leading low power while providing significant bill-of-materials savings through smart on-chip integration, provides scalability with various levels of integration, offering a rich suite of analogue, communication, timing and control peripherals to accommodate a wide range of requirements.

  • Shares the comprehensive enablement and scalability of the Kinetis portfolio
  • Memories and memory interfaces - FlexBus external bus interface and serial programming interface
  • System peripherals - Flexible low-power modes, multiple wake-up sources, 16-channel DMA controller
  • Security and integrity modules - Hardware CRC module and hardware random-number generator
  • Analogue modules - Two 16-bit SAR ADCs (1.2 MS/s in 12-bit mode) and Two 12-bit DACs
  • Communication interfaces - USB full-speed device crystal-less operation
  • Timers - Real-time clock with independent power domain

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
I2C/I2S/SPI/UART/USB
Kinetis K
K2x
40
64
120
105 °C
-40 °C
Kinetis K Family K2x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$6.484
1600+
$6.13351
3200+
$5.9721
6400+
$5.85
12800+
$5.82