MK22FN512CAP12R
MCU 32-Bit K22F ARM Cortex M4 RISC 512KB Flash 80-Pin WLCSP T/R
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK22FN512CAP12R
Secondary Manufacturer Part#: MK22FN512CAP12R
- RoHS 10 Compliant
- Tariff Charges
120 MHz ARM Cortex -M4-based Microcontroller with FPU The K22 product family members are optimized for cost-sensitive applications requiring low-power, USB connectivity, processing efficiency with floating point unit. It shares the comprehensive enablement and scalability of the Kinetis family.
- Performance
- Up to 120 MHz ARM Cortex-M4-based core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Memories and memory interfaces
- Up to 1 MB program flash memory and 128 KB RAM
- Up to 128 KB FlexNVM and 4 KB FlexRAM on FlexMemory devices
- FlexBus external bus interface
- System peripherals
- Multiple low-power modes; low leakage wakeup unit
- Memory protection unit with multi-master protection
- 16-channel DMA controller
- External watchdog monitor and software watchdog
- Security and integrity modules
- Hardware CRC module
- 128-bit unique identification (ID) number per chip Analog modules
- Two 16-bit SAR ADCs
- Two 12-bit DACs
- Three analog comparators (CMP)
- Voltage reference
- Communication interfaces
- USB full-/low-speed On-the-Go controller
- USB Device Charger detect
- Controller Are
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| WLCSP | ||
| Surface Mount | ||
| Kinetis K | ||
| K2x | ||
| 52 | ||
| 80 | ||
| 120 | ||
| Kinetis K Family K2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |