MK22FN256VLH12
ARM MCU, K2 USB Series, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32 bit
- RoHS 10 Compliant
- Tariff Charges
Kinetis K22 MCUs have been optimized for cost-sensitive applications requiring low power flexibility and processing efficiency. Delivers industry-leading low power while providing significant bill-of-materials savings through smart on-chip integration Includes options that support crystal-less USB design for reduced system cost and board space Provides scalability with various levels of integration, offering a rich suite of analog, communication, timing and control peripherals to accommodate a wide range of requirements Shares the comprehensive enablement and scalability of the Kinetis portfolio
Ultra-Low-Power
- 10 low-power modes with power and clock gating for optimal peripheral activity and recovery times. Stop currents of <500 nA, run currents of <200 µA/MHz, 4 µs wake-up from Stop mode
- Full memory and analog operation down to 1.71 volts for extended battery life
- Low-leakage wake-up unit with up to eight internal modules and 16 pins as wake-up sources in low-leakage stop (LLS)/very low-leakage stop (VLLS) modes
- Low-power timer for continual system operation in reduced power state
Flash, SRAM and FlexMemory
- 128 KB-1 MB flash. Fast access, high reliability with four-level security protection
- 48-128 KB of SRAM
- FlexMemory: 32 bytes-16 KB of user-segmentable byte write/erase EEPROM for data tables/system data. EEPROM with over 10M cycles and flash with 70 µsec write time (brownouts without data loss/corruption). No user or system intervention to complete programming and erase functions and full operat
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USB | ||
| Kinetis K | ||
| K2x | ||
| 40 | ||
| 64 | ||
| 120 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |