MK22FN1M0VLK12
MCU 32-Bit K22F ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 80-Pin QFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK22FN1M0VLK12
Secondary Manufacturer Part#: MK22FN1M0VLK12
- RoHS 10 Compliant
- Tariff Charges
The MK22FN1M0VLK12 is a 32-bit Kinetis K2x Microcontroller with USB control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 120MHz. The device incorporates 1MB internal flash, 128kB internal RAM, two 16-bit SAR A/D converter, one 12-bit D/A converter and 52 general-purpose I/O pins. This device also features communication interfaces like four UART modules, two SPI modules, three I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- FlexBus external bus interface
- Multiple low-power modes - low leakage wakeup unit
- Memory protection unit with multi-master protection
- 16-channel DMA controller
- External watchdog monitor and software watchdog
- Hardware CRC module
- 128-bit Unique identification (ID) number per chip
- Three analog comparators (CMP)
- Voltage reference
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| QFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| Kinetis K | ||
| K2x | ||
| 52 | ||
| 80 | ||
| 120 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |