MK22FN1M0AVMC12
ARM MCU, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 1 MB

- RoHS 10 Compliant
- Tariff Charges
120 MHz ARM Cortex -M4-based Microcontroller with FPU The K22 product family members are optimized for cost-sensitive applications requiring low-power, USB connectivity, processing efficiency with floating point unit. It shares the comprehensive enablement and scalability of the Kinetis family.
- Performance
- Up to 120 MHz ARM Cortex-M4-based core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Memories and memory interfaces
- Up to 1 MB program flash memory and 128 KB RAM
- Up to 128 KB FlexNVM and 4 KB FlexRAM on FlexMemory devices
- FlexBus external bus interface
- System peripherals
- Multiple low-power modes; low leakage wakeup unit
- Memory protection unit with multi-master protection
- 16-channel DMA controller
- External watchdog monitor and software watchdog
- Security and integrity modules
- Hardware CRC module
- 128-bit unique identification (ID) number per chip Analog modules
- Two 16-bit SAR ADCs
- Two 12-bit DACs
- Three analog comparators (CMP)
- Voltage reference
- Communication interfaces
- USB full-/low-speed On-the-Go controller
- USB Device Charger detect
- Controller Are
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
32 Bit | ||
ARM Cortex M4 | ||
MAPBGA | ||
Surface Mount | ||
CAN/I2C/I2S/SPI/UART | ||
Kinetis K | ||
K2x | ||
86 | ||
121 | ||
120 | ||
105 °C | ||
-40 °C | ||
Kinetis K Family K2x Series Microcontrollers |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | 3A991.A.2 |
HTSN: | 8542310025 |
Schedule B: | 8542310075 |