MK22FN128VLH10
MCU 32-Bit K22 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK22FN128VLH10
Secondary Manufacturer Part#: MK22FN128VLH10
- RoHS 10 Compliant
- Tariff Charges
The Kinetis K22 100 MHz USB MCU family supports cost-sensitive applications requiring low power flexibility and processing efficiency. Offers analog, communication, timing and control peripherals to meet diverse requirements Leads the industry in low-power performance efficiency Smart on-chip integration significantly reduces bill-of-materials costs Shares the Kinetis portfolio’s comprehensive enablement and scalability
Ultra-Low-Power
- Run power consumption down to 200 µA/MHz
- Flexible low-power modes with power and clock gating for optimal peripheral activity and recovery times
- Static power consumption down to 2.1 µA with full state retention and 4 µS wakeup. Lowest static mode down to 250 nA.
- Low-power timer for continual system operation in reduced power state
Performance
- 100 MHz ARM Cortex-M4 core with DSP instructions, delivering 1.25 Dhrystone MIPS per MHz
Memories and memory interfaces
- 128 KB of embedded flash and 24 KB of RAM
- Serial programming interface (EzPort)
System peripherals
- Flexible low-power modes with multiple wake up sources
- 4-channel DMA controller
- Independent External and Software Watchdog monitor
Clocks
- Two crystal oscillators: 32 kHz (RTC) and 32-40 kHz or 3-32 MHz
- Three internal oscillators: 32 kHz, 4 MHz, and
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USB | ||
| Kinetis K | ||
| K2x | ||
| 40 | ||
| 64 | ||
| 100 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |