PDP SEO Portlet

MK21FX512VLQ12

MCU 32-Bit K21F ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK21FX512VLQ12
Secondary Manufacturer Part#: MK21FX512VLQ12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

120 MHz ARM Cortex -M4-based Microcontroller with FPU The K21 product family members are optimized for cost-sensitive applications requiring low-power, USB connectivity, processing efficiency with floating point unit and the need for extensive tamper protection, such as Electronic Point of Sales. It shares the comprehensive enablement and scalability of the Kinetis family.

  • Performance
    • Up to 120 MHz ARM Cortex-M4-based core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Memories and memory interfaces
    • Up to 1 MB program flash memory and 128 KB RAM
    • Up to 128 KB FlexNVM and 4 KB FlexRAM on FlexMemory devices
    • FlexBus external bus interface
  • System peripherals
    • Multiple low-power modes; low leakage wakeup unit
    • Memory protection unit with multi-master protection
    • 16-channel DMA controller
    • External watchdog monitor and software watchdog
  • Security and integrity modules
    • Hardware CRC module
    • Tamper detect and secure storage
    • Hardware random-number generator
    • Hardware encryption
    • 128-bit unique identification (ID) number per chip
  • Analog modules
    • Two 16-bit SAR ADCs
    • Two 12-bit DACs
  • Communication interfaces
    • USB full-/low-speed On-the-Go cont

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
CAN/I2C/I2S/SPI/UART
Kinetis K
K2x
104
144
120
105 °C
-40 °C
Kinetis K Family K2x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:600  Mult:300  
USD $:
600+
$8.77384
1200+
$8.62811
2400+
$8.48124
4800+
$8.33455
9600+
$8.26122