PDP SEO Portlet

MK21FX512AVMC12

MCU 32-Bit K21 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK21FX512AVMC12
Secondary Manufacturer Part#: MK21FX512AVMC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

120 MHz ARM Cortex -M4-based Microcontroller with FPU The K21 product family members are optimized for cost-sensitive applications requiring low-power, USB connectivity, processing efficiency with floating point unit and the need for extensive tamper protection, such as Electronic Point of Sales. It shares the comprehensive enablement and scalability of the Kinetis family.

  • Performance
    • Up to 120 MHz ARM Cortex-M4-based core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Memories and memory interfaces
    • Up to 1 MB program flash memory and 128 KB RAM
    • Up to 128 KB FlexNVM and 4 KB FlexRAM on FlexMemory devices
    • FlexBus external bus interface
  • System peripherals
    • Multiple low-power modes; low leakage wakeup unit
    • Memory protection unit with multi-master protection
    • 16-channel DMA controller
    • External watchdog monitor and software watchdog
  • Security and integrity modules
    • Hardware CRC module
    • Tamper detect and secure storage
    • Hardware random-number generator
    • Hardware encryption
    • 128-bit unique identification (ID) number per chip
  • Analog modules
    • Two 16-bit SAR ADCs
    • Two 12-bit DACs
  • Communication interfaces
    • USB full-/low-speed On-the-Go cont

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
MAPBGA
Surface Mount
CAN/I2C/I2S/SPI/UART
Kinetis K
K2x
81
121
120
105 °C
-40 °C
Kinetis K Family K2x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1740  Mult:1740  
USD $:
1740+
$10.13271
3480+
$9.585
6960+
$9.33276
13920+
$9.27518
27840+
$9.22761