PDP SEO Portlet

MK20DX256VMC7

MCU 32-bit K20 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK20DX256VMC7
Secondary Manufacturer Part#: MK20DX256VMC7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis K20 100 MHz MCU family offers a scalable portfolio with various levels of integration, featuring a rich suite of analog, communication, timing and control peripherals to accommodate a wide range of requirements.

  • Operating Characteristics
    • Voltage range: 1.71 to 3.6 V
    • Flash write voltage range: 1.71 to 3.6 V
    • Temperature range (ambient): -40 to 105°C
  • Clocks
    • 3 to 32 MHz crystal oscillator
    • 32 kHz crystal oscillator
    • Multi-purpose clock generator
  • System peripherals
    • Multiple low-power modes to provide power optimization based on application requirements
    • 16-channel DMA controller, supporting up to 63 request sources
    • External watchdog monitor
    • Software watchdog
    • Low-leakage wakeup unit
  • Security and integrity modules
    • Hardware CRC module to support fast cyclic redundancy checks
    • 128-bit unique identification (ID) number per chip
  • Human-machine interface
    • Low-power hardware touch sensor interface (TSI)
    • General-purpose input/output
  • Analog modules
    • Two 16-bit SAR ADCs
    • Programmable ga

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
MAPBGA
Surface Mount
CAN/I2C/I2S/SPI/UART
Kinetis K
K2x
121
72
105 °C
-40 °C
Kinetis K Family K2x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1740  Mult:1740  
USD $:
1740+
$8.24786
3480+
$7.80203
6960+
$7.59671
13920+
$7.40192
27840+
$7.21688