PDP SEO Portlet

MK20DX256VLK10

MCU 32-bit K20 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK20DX256VLK10
Secondary Manufacturer Part#: MK20DX256VLK10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MK20DX256VLK10 is a 32-bit Kinetis K2x Microcontroller with USB control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 512kB internal flash, 68kB internal RAM, 4kB EEPROM, two 16-bit SAR A/D converter, one 12-bit D/A converter and 52 general-purpose I/O pins. This device also features communication interfaces like four UART modules, two SPI modules, two I2C modules and one I2S module.

  • ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Serial programming interface (EzPort)
  • FlexBus external bus interface
  • 3 to 32MHz Crystal oscillator, 32kHz crystal oscillator and multi-purpose clock generator
  • Multiple low-power modes to provide power optimization based on application requirements
  • Memory protection unit with multi-master protection
  • 16-channel DMA controller, supporting up to 63 request sources
  • External watchdog monitor
  • Software watchdog
  • Low-leakage wakeup unit

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
CAN/I2C/I2S/SPI/UART
Kinetis K
K2x
100
80
100
105 °C
-40 °C
Kinetis K Family K2x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$8.88229
960+
$8.40216
1920+
$8.18105
3840+
$7.97128
7680+
$7.772