MK20DX256VLH7
ARM MCU, K2 USB Series, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32 bit, 72 MHz
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK20DX256VLH7
Secondary Manufacturer Part#: MK20DX256VLH7
- RoHS 10 Compliant
- Tariff Charges
MK20DX256VLH7 is a Kinetis® K20-72MHz, full-speed USB, mixed-signal integration microcontroller (MCU) in a LQFP64 package.
- Based on Arm® Cortex®-M4 core
- 64KB SRAM, 288KB flash, 2KB EEPROM
- 3 x UART, 1 x SPI, 2 x I2C, 1 x USB controller, 1 x CAN, 40 x GPIO
- 2 x ADC, 1 x DAC
- Programmable gain amplifier, voltage reference
- CRC security
- Human machine touch system interface
- Supply voltage is 1.71 to 3.6V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USB | ||
| Kinetis K | ||
| K2x | ||
| 64 | ||
| 72 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |