MK20DN512VMC10
MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8/2.5/3.3V 121-Pin MAPBGA Tray
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK20DN512VMC10
Secondary Manufacturer Part#: MK20DN512VMC10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M4 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| Kinetis K | ||
| K2x | ||
| 86 | ||
| 121 | ||
| 100 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K2x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |