MK12DN512VLK5
ARM MCU, Kinetis K Family K1x Series Microcontrollers, ARM Cortex-M4, 32 bit, 50 MHz, 512 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK12DN512VLK5
Secondary Manufacturer Part#: MK12DN512VLK5
- RoHS 10 Compliant
- Tariff Charges
The Kinetis K12 50 MHz family of baseline MCUs targets cost-sensitive applications requiring low power and processing efficiency.
- Operating Characteristics
- Voltage range: 1.71 to 3.6 V
- Flash write voltage range: 1.71 to 3.6 V
- Temperature range (ambient): -40 to 105°C
- Performance
- Up to 50 MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Memories and memory interfaces
- Up to 512 KB of program flash for devices without FlexNVM.
- Up to 256 KB program flash for devices with FlexNVM.
- 64 KB FlexNVM on FlexMemory devices
- 4 KB FlexRAM on FlexMemory devices
- Up to 64 KB RAM
- Serial programming interface (EzPort)
- Clocks
- 3 to 32 MHz crystal oscillator
- 32 kHz crystal oscillator
- Multi-purpose clock generator
- System peripherals
- Multiple low-power modes to provide power optimization based on application requirements
- 16-channel DMA controller, supporting up to 63 request sources
- External watchdo
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART | ||
| Kinetis K | ||
| K1x | ||
| 80 | ||
| 50 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K1x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |