PDP SEO Portlet

MK11DX128AVMC5

MCU 32-Bit K11 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK11DX128AVMC5
Secondary Manufacturer Part#: MK11DX128AVMC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis K11 50 MHz baseline MCUs, built on the ARM Cortex -M4 core, are optimized for cost-sensitive applications requiring low-power, security encryption, tamper detection and processing efficiency. This family shares the comprehensive enablement and scalability of the Kinetis portfolio.

  • Operating Characteristics
    • Voltage range: 1.71 to 3.6 V
    • Flash write voltage range: 1.71 to 3.6 V
    • Temperature range (ambient): -40 to 105°C
  • Performance
    • Up to 50 MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Memories and memory interfaces
    • Up to 512 KB of program flash for devices without FlexNVM.
    • Up to 256 KB program flash for devices with FlexNVM.
    • 64 KB FlexNVM on FlexMemory devices
    • 4 KB FlexRAM on FlexMemory devices
    • Up to 64 KB RAM
    • Serial programming interface (EzPort)
  • Clocks
    • 3 to 32 MHz crystal oscillator
    • 32 kHz crystal oscillator
    • Multi-purpose clock generator
  • System peripherals
    • Multiple low-power modes to provide power optimization based on application requirements
    • 16-channel DMA controller, supporting up to 63 request sources
    • External watchd

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
MAPBGA
Surface Mount
64
121
50
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1740  Mult:1740  
USD $:
1740+
$6.00157
3480+
$5.91
6960+
$5.88
13920+
$5.85
27840+
$5.82