PDP SEO Portlet

MK11DN512AVLK5

MCU 32-Bit K11 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Brick

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK11DN512AVLK5
Secondary Manufacturer Part#: MK11DN512AVLK5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MK11DN512AVLK5 is a 32-bit Kinetis K1x Baseline Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 50MHz. The device incorporates 512kB internal flash, 64kB internal RAM, one 16-bit SAR A/D converter and 60 general-purpose I/O pins. This device also features communication interfaces like four UART modules, two SPI modules, two I2C modules and one I2S module.

  • ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Multiple low-power modes
  • 16-channel DMA controller
  • External watchdog monitor
  • Software watchdog
  • 3 to 32MHz Crystal oscillator and 32kHz Crystal oscillator
  • Multipurpose clock generator
  • Hardware CRC module
  • Tamper detect and secure storage
  • Hardware random-number generator

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
I2C/I2S/SPI/UART
Kinetis K
K1x
60
80
50
105 °C
-40 °C
Kinetis K Family K1x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:960  Mult:480  
USD $:
960+
$7.25386
1920+
$6.86176
3840+
$6.68118
7680+
$6.50987
15360+
$6.34712