MK10FX512VLQ12
MCU 32-bit K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MK10FX512VLQ12
Secondary Manufacturer Part#: MK10FX512VLQ12
- RoHS 10 Compliant
- Tariff Charges
MK10FX512VLQ12 is a Kinetis® K10-120MHz, mixed-signal integration microcontroller (MCU) based on Arm® Cortex®-M4 core. It features advanced serial communication, analog integration, and a customizable system expansion for medical, industrial, and consumer
- Targets performance-efficient applications
- Offers the Kinetis portfolio’s shared comprehensive development support and scalability
- Low-power timer for continual system operation in reduced power state
- Cross bar switch enabl
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| Kinetis K | ||
| K1x | ||
| 144 | ||
| 120 | ||
| 105 °C | ||
| -40 °C | ||
| Kinetis K Family K1x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |