PDP SEO Portlet

MK10DX64VLH7

ARM MCU, K1 Baseline Series, Kinetis K Family K1x Series Microcontrollers, ARM Cortex-M4, 32 bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK10DX64VLH7
Secondary Manufacturer Part#: MK10DX64VLH7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MK10DX64VLH7 is a 32-bit Kinetis K1x Baseline Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 72MHz. The device incorporates 96kB internal flash, 18kB internal RAM, 2kB EEPROM, two 16-bit SAR A/D converter, one 12-bit D/A converter and 44 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one SPI module, two I2C modules and one I2S module.

  • 3 to 32MHz Crystal oscillator
  • Multi-purpose clock generator
  • Multiple low-power modes to provide power optimization based on application requirements
  • 16-channel DMA controller, supporting up to 128 request sources
  • External watchdog monitor
  • Software watchdog
  • Low-leakage wakeup unit
  • Hardware CRC module to support fast cyclic redundancy checks
  • 128-bit Unique identification (ID) number per chip
  • Low-power hardware touch sensor interface (TSI)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
CAN/I2C/I2S/SPI/UART
Kinetis K
K1x
64
72
105 °C
-40 °C
Kinetis K Family K1x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$4.69129
320+
$4.4377
640+
$4.32092
1280+
$4.21013
2560+
$4.10892