PDP SEO Portlet

MK10DX32VLF5

MCU 32-bit K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK10DX32VLF5
Secondary Manufacturer Part#: MK10DX32VLF5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kinetis K10 50 MHz family of baseline, low-power MCUs offers high feature integration in a small form factor, making them ideal for space-and cost-constrained applications.

  • Operating Characteristics
    • Voltage range: 1.71 to 3.6 V
    • Flash write voltage range: 1.71 to 3.6 V
    • Temperature range (ambient): -40 to 105°C
  • Performance
    • Up to 50 MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Memories and memory interfaces
    • Up to 128 KB program flash.
    • Up to 32 KB FlexNVM on FlexMemory devices
    • 2 KB FlexRAM on FlexMemory devices
    • Up to 16 KB RAM
    • Serial programming interface (EzPort)
  • Clocks
    • 3 to 32 MHz crystal oscillator
    • 32 kHz crystal oscillator
    • Multi-purpose clock generator
  • System peripherals
    • Multiple low-power modes to provide power optimization based on application requirements
    • 4-channel DMA controller, supporting up to 41 request sources
    • External watchdog monitor
    • Software watchdog
    • Low-leakage wakeup unit

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
I2C/I2S/SPI/UART
Kinetis K
K1x
48
50
105 °C
-40 °C
Kinetis K Family K1x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$3.24014
2500+
$3.065
5000+
$2.98434
10000+
$2.90782
20000+
$2.83512