PDP SEO Portlet

MK10DN512VLK10R

MCU 32-Bit K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK10DN512VLK10R
Secondary Manufacturer Part#: MK10DN512VLK10R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kinetis K10 100 MHz baseline MCUs feature high-precision analog integration and advanced serial communication for EPOS, flow meters, gaming controllers, HVAC systems, and remote sensors.

  • Operating Characteristics
    • Voltage range: 1.71 to 3.6 V
    • Flash write voltage range: 1.71 to 3.6 V
    • Temperature range (ambient): -40 to 105°C
  • Performance
    • Up to 100 MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Memories and memory interfaces
    • Up to 512 KB program flash memory on non-FlexMemory devices
    • Up to 128 KB RAM
    • Serial programming interface (EzPort)
    • FlexBus external bus interface
  • Clocks
    • 3 to 32 MHz crystal oscillator
    • 32 kHz crystal oscillator
    • Multi-purpose clock generator
  • System peripherals
    • Multiple low-power modes to provide power optimization based on application requirements
    • Memory protection unit with multi-master protection
    • 16-channel DMA controller, supporting up to 63 request sources
    • External watchdog monitor
    • Software watchdog
    • L

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
CAN/I2C/I2S/SPI/UART
Kinetis K
K1x
56
80
100
105 °C
-40 °C
Kinetis K Family K1x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.21643
2000+
$8.71824
4000+
$8.48882
8000+
$8.27115
16000+
$8.06438