MIMXRT685SFAWBR
ARM MCU, i.MX RT Family i.MX RT600 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 300 MHz
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MIMXRT685SFAWBR
Secondary Manufacturer Part#: MIMXRT685SFAWBR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12Bit | ||
| 32 Bit | ||
| WLCSP | ||
| Surface Mount | ||
| I2C, I3C, I2S, SPI, UART, USART, USB | ||
| i.MX | ||
| i.MX RT500 | ||
| 114 | ||
| 300 MHz | ||
| 85 °C | ||
| -20 °C | ||
| i.MX Family i.MX RT500 Series Microcontrollers | ||
| 4.5 MB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |