MIMXRT685-EVK
i.MX RT600 Family ARM Cortex-M33 MCUs Evaluation Kit
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: MIMXRT685-EVK
Secondary Manufacturer Part#: MIMXRT685-EVK
- RoHS 10 Compliant
- Tariff Charges
MIMXRT685-EVK is an i.MX RT600 evaluation kit. The i.MX RT600 EVK (MIMXRT685-EVK) features NXP’s advanced implementation of the Arm® Cortex®-M33 core, combined with the highly optimized Cadence® Tensilica® HiFi 4 DSP processor core. MIMXRT685-EVK supports development for the MIMXRT685 and MIMXRT633 products and its features make it ideal for ML/AI, voice and audio applications. The i.MX RT600 EVK can help jump start your next design with the included schematics and layout files.
- Cortex-M33 running up to 300MHz, Cadence® Tensilica® HiFi 4 running up to 600MHz
- Macronix octal flash, AP memory PSRAM
- On-board debug probe, with VCOM and CMSIS-DAP or J-link firmware options
- Arduino expansion, PMOD expansion, I3C header, Flexcomm header
- Expansion connector for 8-channel microphone board
- Reset and user buttons for easy testing of software functionality
- High/full-speed USB port with micro-A/B connector for the host or device functionality
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Microcontroller Tools | ||
| 64MB Octal SPI Flash | ||
| No | ||
| No | ||
| I2C|OSPI|USB | ||
| EVK Hardware, Micro USB Cable, Quick Start Guide | ||
| SD Card | ||
| 8 GB | ||
| PSRAM | ||
| Evaluation Kit | ||
| 1 USB FS|1 USB HS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |