MIMXRT595SFFOCR
ARM MCU, i.MX RT Family i.MX RT500 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 275 MHz
- RoHS 10 Compliant
- Tariff Charges
MIMXRT595SFFOCR is an i.MX-RT500 crossover MCU with Arm® Cortex®-M33. It is a dual-core device that features an Arm® Cortex®-M33 and Cadence® Xtensa® Fusion F1 DSP, designed for low power wearable and consumer IoT applications. The Cortex-M33 includes two hardware coprocessors providing enhanced performance for an array of complex algorithms along with a 2D vector GPU with LCD interface and MIPI DSI PHY. It offers a rich set of peripherals, embedded security and very low power consumption. It is supported by the MCUXpresso ecosystem, which includes an SDK, a choice of IDEs and secure provisioning and configuration tools to enable rapid development.
- A digital microphone interface supporting up to 8 channels with associated decimators and voice
- Asymmetric cryptography acceleration using CASPER co-processor
- NIST SP 800-90b compliant TRNG design with 512bit output per call
- Main external power supply: 1.8V ±5%
- Analog supply: 1.71 to 1.89V
- RBB/FBB to provide additional control over power/performance trade-offs
- 5MB SRAM memory
- SRAM PUF, AES256, HASH security
- FOWLP249 package
- Ambient temperature range from -20°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 12Bit | ||
| 32 Bit | ||
| FOWLP | ||
| Surface Mount | ||
| I2C, I3C, I2S, LIN, SPI, USART, USB | ||
| i.MX | ||
| i.MX RT500 | ||
| 249 | ||
| 275 MHz | ||
| 85 °C | ||
| -20 °C | ||
| i.MX Family i.MX RT500 Series Microcontrollers | ||
| 192 KB | ||
| 5 MB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |