PDP SEO Portlet

MIMXRT595SFAWCR

ARM MCU, i.MX RT Family i.MX RT500 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 275 MHz

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMXRT595SFAWCR
Secondary Manufacturer Part#: MIMXRT595SFAWCR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMXRT595SFAWCR is an i.MX-RT500 crossover MCU with Arm® Cortex®-M33. It is a dual-core device that features an Arm® Cortex®-M33 and Cadence® Xtensa® Fusion F1 DSP, designed for low power wearable and consumer IoT applications. The Cortex-M33 includes two hardware coprocessors providing enhanced performance for an array of complex algorithms along with a 2D vector GPU with LCD interface and MIPI DSI PHY. It offers a rich set of peripherals, embedded security and very low power consumption. It is supported by the MCUXpresso ecosystem, which includes an SDK, a choice of IDEs and secure provisioning and configuration tools to enable rapid development.

  • A digital microphone interface supporting up to 8 channels with associated decimators and voice
  • Asymmetric cryptography acceleration using CASPER co-processor
  • NIST SP 800-90b compliant TRNG design with 512bit output per call
  • Main external power supply: 1.8V ±5%
  • Analog supply: 1.71 to 1.89V
  • RBB/FBB to provide additional control over power/performance trade-offs
  • 5MB SRAM memory
  • SRAM PUF, AES256, HASH security
  • WLCSP141 package
  • Ambient temperature range from -20°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
32 Bit
WLCSP
Surface Mount
I2C, I3C, I2S, LIN, SPI, USART, USB
141
275 MHz
85 °C
-20 °C
i.MX RT Family i.MX RT500 Series Microcontrollers
192 KB
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$9.00343
12000+
$8.51676
24000+
$8.29263
48000+
$8.08
96000+
$7.878