MIMXRT1189CVM8C
Microprocessor, 2 Cores, 32-bit, ARM Cortex-M33/M7F, 800 MHz, MAPBGA, 289 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMXRT1189CVM8C
Secondary Manufacturer Part#: MIMXRT1189CVM8C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN FD, Ethernet, LPI2C, I3C, SAI, SPI, SDHC, USB, LPUART | ||
| ARM Cortex-M33, ARM Cortex-M7F | ||
| i.MX RT | ||
| 2 | ||
| 173 | ||
| 289 | ||
| 800 MHz | ||
| 105 °C | ||
| -40 °C | ||
| Arm Cortex-M33/M7F Family i.MX RT Series Microprocessors | ||
| 1.15 V | ||
| 1.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |