MIMXRT1176DVMAA
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MIMXRT1176DVMAA
Secondary Manufacturer Part#: MIMXRT1176DVMAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| 12Bit | ||
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | ||
| i.Mx | ||
| i.MX RT1170 | ||
| 289 | ||
| 1 GHz | ||
| 95 °C | ||
| 0 °C | ||
| i.Mx Family i.MX RT1170 Series Microcontrollers | ||
| 2 MB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |