MIMXRT1175CVM8A
Microprocessor, 2 Cores, 32-bit, ARM Cortex-M7F, 800 MHz, MAPBGA, 289 Pins
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMXRT1175CVM8A
Secondary Manufacturer Part#: MIMXRT1175CVM8A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | ||
| i.MX | ||
| i.MX RT1170 | ||
| ARM Cortex-M7F | ||
| i.MX RT1170 | ||
| 2 | ||
| 178 | ||
| 289 | ||
| 800 MHz | ||
| 105 °C | ||
| -40 °C | ||
| ARM Cortex-M4F/M7F Family i.MX RT1170 Series Microcontrollers | ||
| 1.15 V | ||
| 1.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |