MIMXRT1173CVM8A
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MIMXRT1173CVM8A
Secondary Manufacturer Part#: MIMXRT1173CVM8A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| 12Bit | ||
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | ||
| i.MX | ||
| i.MX RT1170 | ||
| 289 | ||
| 800 MHz | ||
| 105 °C | ||
| -40 °C | ||
| i.MX Family i.MX RT1170 Series Microcontrollers | ||
| 2 MB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |