PDP SEO Portlet

MIMXRT1171DVMAA

Microprocessor, i.MX RT1170, 1GHz, 32bit, 1.1V-1.15V, 1 Core, 0°C to 95°C, MAPBGA-289

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MIMXRT1171DVMAA
Secondary Manufacturer Part#: MIMXRT1171DVMAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMXRT1171DVMAA is a 1GHz Crossover MCU with Arm® Cortex® Core. The i.MX RT1170 is a new high-end processor of the i.MX RT family, which features NXP’s advanced implementation of a high-performance Arm Cortex®-M7 core operating at speed up to 1GHz. The i.MX RT1170 also provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad/Octal SPI, Hyper RAM/Flash, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays, and camera sensors. The i.MXRT1170 also has rich audio and video features, including MIPI CSI/DSI, LCD display, graphic accelerator, camera interface, SPDIF, and I2S audio interface. The i.MX RT1170 is specifically useful for applications such as Industrial Human Machine Interfaces (HMI), motor control, home appliance, high-end audio appliance, low-end instrument cluster and point-of-sale (PoS).

  • Consumer qualification tier
  • 1GHz M7 core, 2MB SRAM
  • CAN-FD x3, ADC x2, 12-bit DAC x1, ACMP x4, 1 Gb ENET with AVB x1
  • 10/100Mb ENET with 1588 x1, USB 2.0 OTG x2, eMMC 5.0 / SD 3.0 x2
  • EMV SIM x2, SAI x4, DMIC x8, FlexSPI x2, UART x12
  • I2C x6, SPI x6, GPT x6, PIT x2
  • QTimer x4, FlexPWM x4, Temp Monitor x1, Security
  • Standard SDK support software
  • Junction temperature range from 0 to 95°C
  • 289 MAPBGA, 14mm x 14mm, 0.8mm pitch package

Technical Attributes

Find Similar Parts

Description Value
i.Mx
i.MX RT1170
i.Mx Family i.MX RT1170 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:456  Mult:152  
USD $:
456+
$10.53871
912+
$9.96905
1824+
$9.70671
3648+
$9.45782
7296+
$9.22138