MIMXRT1171AVM8AR
Microprocessor, 1 Core, 32-bit, ARM Cortex-M7, 800 MHz, MAPBGA, 289 Pins
- RoHS 10 Compliant
- Tariff Charges
MIMXRT1171AVM8AR is a i.MX RT1170 1GHz crossover MCU with Arm® Cortex® core. The i.MX RT1170 provides advanced embedded security including secure boot and crypto engines. The i.MX RT1170 family is supported by the MCUXpresso ecosystem, which includes an SDK, a choice of IDEs, and secure provisioning and configuration tools to enable rapid development. The i.MX RT1170 is specifically useful for applications such as industrial human machine interfaces (HMI), motor control, home appliances, high-end audio appliances, low-end instrument cluster, Point-of-Sale (PoS).
- 800MHz M7 core, 2MB without ECC or 1.75MB with ECC SRAM
- 289 MAPBGA package
- Automotive junction temperature range from -40 to 125°C
- Secure and trusted access control, secure always-on RAM (4KB)
- Low dynamic power with integrated DC-DC converter
- Large, low-latency on-chip SRAM memory
- Highly integrated with advanced multimedia for GUI and enhanced HMI
- 8-/16-/32-bit interface for SDRAM, SRAM, NOR, NAND external memory
- PxP for 2D acceleration, 2D GPU with vector graphics acceleration
- 1Gbit/s w/ AVB + 1Gbit/s w/ TSN + 10/100Mbit/s w/ IEEE 1588 Ethernet
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M7 | ||
| MABGA | ||
| Surface Mount | ||
| CAN|Ethernet|Serial | ||
| i.Mx | ||
| i.MX RT1170 | ||
| 289 | ||
| 800 | ||
| i.Mx Family i.MX RT1170 Series Microcontrollers | ||
| AEC-Q100 | ||
| 2048 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |