PDP SEO Portlet

MIMXRT1171AVM8A

Microprocessor, 32 Bit, 800 MHz, CAN, Ethernet, I2C, SPI, UART, USB, 900 mV to 1.15 V, MAPBGA-289

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MIMXRT1171AVM8A
Secondary Manufacturer Part#: MIMXRT1171AVM8A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMXRT1171AVM8A is an i.MX RT1170 processors based on Arm Cortex®-M7 Core™ platform(single core and standard features).

  • 32KB L1 instruction cache and 32KB L1 data cache
  • Support the Arm®v7-M Thumb instruction set, defined in the Armv7-M architecture
  • 2MB SRAM without ECC or 1.75MB with ECC
  • CAN-FD x3, ADC x2, 12-bit DAC x1, ACMP x4 and 1Gb ENET with AVB x1
  • 10/100 Mb ENET with 1588 x1, USB 2.0 OTG x2, eMMC 5.0 / SD 3.0 x2, EMV SIM x2
  • SAI x4, DMIC x8, FlexSPI x2, UART x12, I2C x6, SPI x6, GPT x6, PIT x2
  • QTimer x4, FlexPWM x4, Temp Monitor x1
  • Features security functions and 800MHz max operating frequency
  • Supply voltage range from 3 to 3.6V
  • 289 MAPBGA, 0.8mm pitch package and automotive junction temperature Tj range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
i.Mx
i.MX RT1170
i.Mx Family i.MX RT1170 Series Microcontrollers
AEC-Q100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:304  Mult:152  
USD $:
304+
$11.78914
608+
$11.15189
1216+
$11.05538
2432+
$10.99898
4864+
$10.94257