PDP SEO Portlet

MIMXRT1170-EVK

Evaluation Kit, 32 Bit, i.MX RT Family, MIMXRT1176DVMAA, ARM Cortex-M4 / Cortex-M7

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MIMXRT1170-EVK
Secondary Manufacturer Part#: MIMXRT1170-EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMXRT1170-EVK is an i.MX RT1170 evaluation kit (EVK) designed to evaluate i.MX RT1170 crossover MCUs. The i.MX RT1170 crossover MCUs are setting speed records at 1GHz. This ground-breaking family combines superior computing power and multiple media capabilities with ease of use and real-time functionality. The i.MX RT1170 MCU offers support over a wide temperature range and is qualified for consumer, industrial and automotive markets.

  • 6468 CoreMark with Arm Cortex-M7 at 1GHz + Arm Cortex-M4 at 400MHz
  • 2MB SRAM with 512KB of TCM for cortex-M7KB and 256KB of TCM for cortex-M4
  • NXP's EdgeLock™ 400A security subsystem, including secure boot and crypto engines
  • 2 x Gb ENET with AVB and TSN
  • Advanced security, including secure boot and crypto engines
  • Supported by MCUXpresso SDK, IDE and configuration tools

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
512Mb Octal Flash|512Mb Octal Flash|2Gb Raw NAND Flash|64Mb LPSPI Flash
Yes
Yes
CAN|Ethernet|SAI|Serial I2C|Serial I2S|UART|USB
Board MIMXRT1176DVMAA, Power Adapter, Camera, Micro-B USB Cable
SD Card
1
Evaluation Kit
USB OTG
Bluetooth

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$186.1216
2+
$181.29301
4+
$179.74153
8+
$178.17551
16+
$176.61648