PDP SEO Portlet

MIMXRT1160-EVK

i.MX RT1160 Evaluation Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MIMXRT1160-EVK
Secondary Manufacturer Part#: MIMXRT1160-EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMXRT1160-EVK is a i.MX RT1160 evaluation kit. The MX RT1160 crossover MCUs are part of the EdgeVerse™ edge computing platform, achieving 600 MHz performance. This MCU family combines superior computing power and multiple media capabilities with ease of use and real-time functionality. The dual core i.MX RT1160 MCU runs on the Arm®Cortex®-M7 core at 600 MHz and Arm Cortex-M4 at 240 MHz, while providing excellent security. The i.MX RT1160 MCU offers support over a wide temperature range and is designed for consumer, industrial and automotive markets. The i.MX RT1160 evaluation kit (EVK) provides a high-performance solution enabled by a 6-layer PCB with through-hole design for better EMC performance - all at a low cost.

  • 512Mb SDRAM memory, 512Mb octal flash, 128Mb QSPI flash, TF socket for SD card
  • 2x Micro-USB OTG connectors, Ethernet (10/100/1000M) connector, Ethernet (10/100M) connector
  • Optional NXP Wi-Fi and Wi-Fi + Bluetooth add-on boards (SDIO or M.2 based)
  • CAN transceivers
  • Stereo audio codec, 4-pole Audio headphone jack, external speaker connection, microphone
  • Arduino UNO R3 interface, FRDM motor control interface
  • MIPI camera sensor connector
  • MIPI LCD connector
  • Arm cortex and 0.1" SWD/JTAG debug connectors
  • On-board HS USB debugger with VCOM
"

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
512Mb Octal Flash|128Mb QSPI Flash
Yes
Yes
CAN|Ethernet|SAI|I2C|I2S|SPI|UART|USB
IMXRT1160 EVK Board, 5 V Power Adaptor, USB Cable
SD Card
512 Mbit
SDRAM
1
Evaluation Kit
2 Micro USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$159.85
10+
$158.48886
30+
$157.13253
50+
$155.7635
100+
$154.40057