MIMXRT1062CVJ5B
Microprocessor, i.MX RT1060, 500MHz, 32bit, 925mV-1.26V, 1 Core, -40°C to 105°C, MAPBGA-196
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 528 MHz | ||
| 196 Pins | ||
| 127 I/O's | ||
| -40 °C | ||
| 1.15 V | ||
| 1.26 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| MAPBGA | ||
| null | ||
| null | ||
| 105 °C | ||
| 1 Cores |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |